
S1018 | |
|---|---|
DigiKey Part Number | S1018-ND |
Manufacturer | |
Manufacturer Product Number | S1018 |
Description | NUT DRIVER HEX SKT 5/16" 21.63" |
Customer Reference | |
Detailed Description | 5/16" Hex Socket Nut Driver 21.63" (549.3mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Nut Driver | |
Tip Type | Hex Socket | |
Size | 5/16" | |
Length - Blade | 18.00" (457.2mm) | |
Length - Overall | 21.63" (549.3mm) | |
Features | Chrome Finish, Hollow Shaft | |
Weight | 0.25 lb (113.4 g) |

