5/16" Hex Socket Nut Driver 6.63" (168.4mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S10

DigiKey Part Number
S10KT-ND
Manufacturer
Manufacturer Product Number
S10
Description
NUT DRIVER HEX SKT 5/16" 6.63"
Customer Reference
Detailed Description
5/16" Hex Socket Nut Driver 6.63" (168.4mm)
EDA/CAD Models
S10 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Size
5/16"
Manufacturer
Klein Tools, Inc.
Length - Blade
3.00" (76.2mm)
Packaging
Bulk
Length - Overall
6.63" (168.4mm)
Part Status
Obsolete
Features
Chrome Finish, Color Coded, Hollow Shaft
Tool Type
Nut Driver
Weight
0.15 lb (68.04 g)
Tip Type
Hex Socket
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.