
S-6H | |
|---|---|
DigiKey Part Number | S-6H-ND |
Manufacturer | |
Manufacturer Product Number | S-6H |
Description | GRIP-IT STRAP WRENCHES |
Customer Reference | |
Detailed Description | Strap Wrench Conduit, Filters, Fittings, Shafts |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Strap Wrench | |
For Use With/Related Products | Conduit, Filters, Fittings, Shafts | |
Weight | 0.2 lb (90.72 g) |

