
PND91610 | |
|---|---|
DigiKey Part Number | PND91610-ND |
Manufacturer | |
Manufacturer Product Number | PND91610 |
Description | NUT SETTER HEX SOCKT 9/16" 11.3" |
Customer Reference | |
Detailed Description | 9/16" Hex Socket Nut Setter 1/4" Drive 11.30" (287.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Nut Setter | |
Tip Type | Hex Socket | |
Tip Size | 9/16" | |
Drive Size | 1/4" | |
Length - Overall | 11.30" (287.0mm) | |
Features | Hollow Shaft, Impact Resistant, Magnetic, Quick Connect | |
Weight | - |

