PND1210 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Klein Tools, Inc.
In Stock: 2
Unit Price: 24,27000 €
Datasheet
1/2" Hex Socket Nut Setter 1/4" Drive 11.30" (287.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PND1210

DigiKey Part Number
PND1210-ND
Manufacturer
Manufacturer Product Number
PND1210
Description
NUT SETTER HEX SOCKET 1/2" 11.3"
Customer Reference
Detailed Description
1/2" Hex Socket Nut Setter 1/4" Drive 11.30" (287.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tip Type
Hex Socket
Manufacturer
Klein Tools, Inc.
Tip Size
1/2"
Packaging
Bulk
Drive Size
1/4"
Part Status
Obsolete
Length - Overall
11.30" (287.0mm)
Tool Type
Nut Setter
Features
Hollow Shaft, Impact Resistant, Magnetic, Quick Connect
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PND125Klein Tools, Inc.2PND125-ND24,27000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes