
PH3355 | |
|---|---|
DigiKey Part Number | PH3355-ND |
Manufacturer | |
Manufacturer Product Number | PH3355 |
Description | BIT POWER PHILLIPS #3 3.5" 5/PK |
Customer Reference | |
Detailed Description | #3 Phillips Bit, Power 1/4" Drive 3.50" (88.9mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Bit, Power | |
Tip Type | Phillips | |
Tip Size | #3 | |
Drive Size | 1/4" | |
Length - Overall | 3.50" (88.9mm) | |
Features | - | |
Weight | 0.262 lb (118.84 g) |

