
PH2115 | |
|---|---|
DigiKey Part Number | PH2115-ND |
Manufacturer | |
Manufacturer Product Number | PH2115 |
Description | BIT POWER PHILLIPS #2 1" 15/PK |
Customer Reference | |
Detailed Description | #2 Phillips Bit, Power 1/4" Drive 1.00" (25.4mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Bit, Power | |
Tip Type | Phillips | |
Tip Size | #2 | |
Drive Size | 1/4" | |
Length - Overall | 1.00" (25.4mm) | |
Features | - | |
Weight | 0.2 lb (90.72 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,18000 € | 16,18 € |
| 5 | 14,99400 € | 74,97 € |
| 10 | 14,51100 € | 145,11 € |
| Unit Price without VAT: | 16,18000 € |
|---|---|
| Unit Price with VAT: | 19,25420 € |

