
PH162 | |
|---|---|
DigiKey Part Number | PH162-ND |
Manufacturer | |
Manufacturer Product Number | PH162 |
Description | BIT POWER PHILLIPS #1 6" 5/PK |
Customer Reference | |
Detailed Description | #1 Phillips Bit, Power 1/4" Drive 6.00" (152.4mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Bit, Power | |
Tip Type | Phillips | |
Tip Size | #1 | |
Drive Size | 1/4" | |
Length - Overall | 6.00" (152.4mm) | |
Features | - | |
Weight | 0.18 lb (81.65 g) |

