
PH1355 | |
|---|---|
DigiKey Part Number | PH1355-ND |
Manufacturer | |
Manufacturer Product Number | PH1355 |
Description | BIT POWER PHILLIPS #1 3.5" 5/PK |
Customer Reference | |
Detailed Description | #1 Phillips Bit, Power 1/4" Drive 3.50" (88.9mm) |
Datasheet | Datasheet |
Category | Tip Type Phillips |
Manufacturer Klein Tools, Inc. | Tip Size #1 |
Packaging Bulk | Drive Size 1/4" |
Part Status Obsolete | Length - Overall 3.50" (88.9mm) |
Tool Type Bit, Power | Weight 0.238 lb (107.95 g) |

