
P340 | |
|---|---|
DigiKey Part Number | P340KT-ND |
Manufacturer | |
Manufacturer Product Number | P340 |
Description | SCREWDRIVER PHILLIPS #2, #3 6" |
Customer Reference | |
Detailed Description | #2, #3 Phillips, Offset (2) Screwdriver 6.00" (152.4mm) |
Category | Tool Type Screwdriver |
Manufacturer Klein Tools, Inc. | Tip Type Phillips, Offset (2) |
Packaging Bulk | Size #2, #3 |
Part Status Obsolete | Length - Overall 6.00" (152.4mm) |

