#2 Phillips Screwdriver 11.63" (295.4mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P28

DigiKey Part Number
P28-ND
Manufacturer
Manufacturer Product Number
P28
Description
SCREWDRIVER PHILLIPS #2 11.63"
Customer Reference
Detailed Description
#2 Phillips Screwdriver 11.63" (295.4mm)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Size
#2
Manufacturer
Klein Tools, Inc.
Length - Blade
8.00" (203.2mm)
Packaging
Bulk
Length - Overall
11.63" (295.4mm)
Part Status
Obsolete
Features
Black Tip, Cabinet Tip, Chrome Finish
Tool Type
Screwdriver
Weight
0.2 lb (90.72 g)
Tip Type
Phillips
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.