
P212 | |
|---|---|
DigiKey Part Number | P212KT-ND |
Manufacturer | |
Manufacturer Product Number | P212 |
Description | SCREWDRIVER PHILLIPS #2 15.63" |
Customer Reference | |
Detailed Description | #2 Phillips Screwdriver 15.63" (396.9mm) |
Category | Size #2 |
Manufacturer Klein Tools, Inc. | Length - Blade 12.00" (304.8mm) |
Packaging Bulk | Length - Overall 15.63" (396.9mm) |
Part Status Obsolete | Features Black Tip, Cabinet Tip, Chrome Finish |
Tool Type Screwdriver | Weight 0.25 lb (113.4 g) |
Tip Type Phillips |

