
P18 | |
|---|---|
DigiKey Part Number | P18-ND |
Manufacturer | |
Manufacturer Product Number | P18 |
Description | SCREWDRIVER PHILLIPS #1 11.5" |
Customer Reference | |
Detailed Description | #1 Phillips Screwdriver 11.50" (293.0mm) |
Category | Size #1 |
Manufacturer Klein Tools, Inc. | Length - Blade 8.00" (203.2mm) |
Packaging Bulk | Length - Overall 11.50" (293.0mm) |
Part Status Obsolete | Features Black Tip, Cabinet Tip, Chrome Finish |
Tool Type Screwdriver | Weight 0.15 lb (68.04 g) |
Tip Type Phillips |

