
P12 | |
|---|---|
DigiKey Part Number | P12-ND |
Manufacturer | |
Manufacturer Product Number | P12 |
Description | SCREWDRIVER PHILLIPS #0 5" |
Customer Reference | |
Detailed Description | #0 Phillips Screwdriver 5.00" (127.0mm) |
Category | Size #0 |
Manufacturer Klein Tools, Inc. | Length - Blade 2.50" (65.0mm) |
Packaging Bulk | Length - Overall 5.00" (127.0mm) |
Part Status Obsolete | Features Black Tip, Chrome Finish, Pocket Clip |
Tool Type Screwdriver | Weight 0.05 lb (22.68 g) |
Tip Type Phillips |

