Adjustable Wrench 1-15/32", 37.592mm 10.25" (260.4mm) Length
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

O50710

DigiKey Part Number
1742-O50710-ND
Manufacturer
Manufacturer Product Number
O50710
Description
EXTRA CAPACITY ADJUSTABLE WRENCH
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Adjustable Wrench 1-15/32", 37.592mm 10.25" (260.4mm) Length
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Klein Tools, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Tool Type
Adjustable
Measurement Type
Metric, SAE (Standard)
End - Size
1-15/32", 37.592mm
Length
10.25" (260.4mm)
Finish
Chrome Finish
End Detail
-
Torque
-
Features
Soft Grip
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
128,90000 €28,90 €
526,78200 €133,91 €
1025,92000 €259,20 €
2524,82320 €620,58 €
Manufacturers Standard Package
Unit Price without VAT:28,90000 €
Unit Price with VAT:34,39100 €