



NCVT-5 | |
|---|---|
DigiKey Part Number | 1742-1671-ND |
Manufacturer | |
Manufacturer Product Number | NCVT-5 |
Description | NON CONTACT VOLTAGE TESTER 12-10 |
Customer Reference | |
Detailed Description | Electrical Tester, Solenoid CAT IV 1000V Measures AC Voltage 12 ~ 1000VAC |
Datasheet | Datasheet |
Category | Type Electrical Tester, Solenoid |
Manufacturer Klein Tools, Inc. | Specifications Measures AC Voltage 12 ~ 1000VAC |
Packaging Bulk | Ratings CAT IV 1000V |
Part Status Obsolete | Base Product Number |

