
LS10M | |
|---|---|
DigiKey Part Number | 1742-LS10M-ND |
Manufacturer | |
Manufacturer Product Number | LS10M |
Description | L STYLE BALL END HEX KEY WRENCH |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Hex Hex Key Set |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Hex Key Set | |
Tip Type | Hex | |
Includes | Plastic Holder | |
Features | Ball End | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,49000 € | 14,49 € |
| 5 | 13,43400 € | 67,17 € |
| 10 | 13,00200 € | 130,02 € |
| 25 | 12,45160 € | 311,29 € |
| Unit Price without VAT: | 14,49000 € |
|---|---|
| Unit Price with VAT: | 17,24310 € |

