
LLM8 | |
|---|---|
DigiKey Part Number | LLM8-ND |
Manufacturer | |
Manufacturer Product Number | LLM8 |
Description | HEX L-KEY 8MM |
Customer Reference | |
Detailed Description | Hex Key L-Key 8mm 6.31" (160.3mm) |
Category | Tip Type Hex |
Manufacturer Klein Tools, Inc. | Size 8mm |
Packaging Bulk | Length - Overall 6.31" (160.3mm) |
Part Status Obsolete | Weight 0.15 lb (68.04 g) |
Tool Type L-Key |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,82000 € | 2,82 € |
| 5 | 2,61200 € | 13,06 € |
| Unit Price without VAT: | 2,82000 € |
|---|---|
| Unit Price with VAT: | 3,35580 € |

