
LL9 | |
|---|---|
DigiKey Part Number | LL9-ND |
Manufacturer | |
Manufacturer Product Number | LL9 |
Description | HEX L-KEY 9/64" |
Customer Reference | |
Detailed Description | Hex Key L-Key 9/64" 4.13" (105.0mm) |
Category | Tip Type Hex |
Manufacturer Klein Tools, Inc. | Size 9/64" |
Packaging Bulk | Length - Overall 4.13" (105.0mm) |
Part Status Obsolete | Weight 0.031 lb (14.06 g) |
Tool Type L-Key |

