
LL24 | |
|---|---|
DigiKey Part Number | LL24-ND |
Manufacturer | |
Manufacturer Product Number | LL24 |
Description | HEX KEY L-SHAPE 3/8" 7.13" |
Customer Reference | |
Detailed Description | Hex Key L-Key 3/8" 7.13" (181.0mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | L-Key | |
Tip Type | Hex | |
Size | 3/8" | |
Length - Overall | 7.13" (181.0mm) | |
Features | - | |
Weight | 0.25 lb (113.4 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,75000 € | 2,75 € |
| Unit Price without VAT: | 2,75000 € |
|---|---|
| Unit Price with VAT: | 3,27250 € |

