
LL2 | |
|---|---|
DigiKey Part Number | LL2-ND |
Manufacturer | |
Manufacturer Product Number | LL2 |
Description | HEX KEY L-SHAPE 0.05" 2.88" |
Customer Reference | |
Detailed Description | Hex Key L-Key 0.05" 2.88" (73.2mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | L-Key | |
Tip Type | Hex | |
Size | 0.05" | |
Length - Overall | 2.88" (73.2mm) | |
Features | - | |
Weight | 0.005 lb (2.27 g) |

