
LL16 | |
|---|---|
DigiKey Part Number | LL16-ND |
Manufacturer | |
Manufacturer Product Number | LL16 |
Description | HEX L-KEY 1/4" |
Customer Reference | |
Detailed Description | Hex Key L-Key 1/4" 5.50" (139.7mm) |
Category | Tip Type Hex |
Manufacturer Klein Tools, Inc. | Size 1/4" |
Packaging Bulk | Length - Overall 5.50" (139.7mm) |
Part Status Obsolete | Weight 0.1 lb (45.36 g) |
Tool Type L-Key |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,61000 € | 1,61 € |
| Unit Price without VAT: | 1,61000 € |
|---|---|
| Unit Price with VAT: | 1,91590 € |

