
LL12 | |
|---|---|
DigiKey Part Number | LL12-ND |
Manufacturer | |
Manufacturer Product Number | LL12 |
Description | HEX KEY L-SHAPE 3/16" 4.69" |
Customer Reference | |
Detailed Description | Hex Key L-Key 3/16" 4.69" (119.0mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | L-Key | |
Tip Type | Hex | |
Size | 3/16" | |
Length - Overall | 4.69" (119.0mm) | |
Features | - | |
Weight | 0.05 lb (22.68 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,12000 € | 1,12 € |
| Unit Price without VAT: | 1,12000 € |
|---|---|
| Unit Price with VAT: | 1,33280 € |

