
KTSB03 | |
|---|---|
DigiKey Part Number | KTSB03-ND |
Manufacturer | |
Manufacturer Product Number | KTSB03 |
Description | STEP DRILL BIT #3 - DOUBLE-FLUTE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Drill Bit, Step Bit Drilling |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Drill Bit, Step Bit | |
For Use With/Related Products | Drilling | |
Weight | 0.15 lb (68.04 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,38000 € | 38,38 € |
| 5 | 35,57600 € | 177,88 € |
| 10 | 34,43100 € | 344,31 € |
| 25 | 32,97480 € | 824,37 € |
| Unit Price without VAT: | 38,38000 € |
|---|---|
| Unit Price with VAT: | 45,67220 € |

