500 W Electric Solar Power Station
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KTB500

DigiKey Part Number
1742-KTB500-ND
Manufacturer
Manufacturer Product Number
KTB500
Description
PORTABLE POWER STATION, 500W
Customer Reference
Detailed Description
500W Electric Solar Power Station
Product Attributes
Type
Description
Select All
Category
Manufacturer
Klein Tools, Inc.
Series
-
Packaging
Bulk
Part Status
Discontinued at DigiKey
Type
Solar Power Station
Outlet Types and Quantity
6 - AC (2), DC (1), USB (4)
Rated Watts
500
Surge Rating (Watts)
-
Rated Amps
10
Voltage
12
Run Time (Hours)
-
Start Type
Electric
Engine Type
-
Fuel Capacity (Gallons)
-
Fuel Type
Solar Panel
Approval Agency
DOE/CEC, FCC, NRCAN, UN38.3
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1517,90000 €517,90 €
Manufacturers Standard Package
Unit Price without VAT:517,90000 €
Unit Price with VAT:616,30100 €