



KT223X4-INS | |
|---|---|
DigiKey Part Number | KT223X4-INS-ND |
Manufacturer | |
Manufacturer Product Number | KT223X4-INS |
Description | WRENCH BOXEND RATCHET ASSORT 9" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box End, Ratcheting Wrench 1/2", 9/16", 5/8", 3/4" 9.00" (228.6mm) Length |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Box End, Ratcheting | |
Measurement Type | SAE (Standard) | |
End - Size | 1/2", 9/16", 5/8", 3/4" | |
Length | 9.00" (228.6mm) | |
Finish | Chrome Finish | |
End Detail | - | |
Torque | - | |
Features | Insulated to 1000V | |
Weight | 0.7 lb (317.51 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,81000 € | 57,81 € |
| Unit Price without VAT: | 57,81000 € |
|---|---|
| Unit Price with VAT: | 68,79390 € |

