
KT223-INS | |
|---|---|
DigiKey Part Number | KT223-INS-ND |
Manufacturer | |
Manufacturer Product Number | KT223-INS |
Description | WRENCH BOX END RATCHET 9/16X3/4" |
Customer Reference | |
Detailed Description | Box End, Ratcheting Wrench 9/16" x 3/4" Length |
Datasheet | Datasheet |
Category | Measurement Type SAE (Standard) |
Manufacturer Klein Tools, Inc. | End - Size 9/16" x 3/4" |
Packaging Bulk | Finish Chrome Finish |
Part Status Obsolete | Features Insulated to 1000V |
Tool Type Box End, Ratcheting | Weight 0.64 lb (290.3 g) |

