Lineman’s, Ratcheting Wrench 9/16", 3/4", 1", 1-1/8" 9.38" (238.3mm) Length
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Lineman’s, Ratcheting Wrench 9/16", 3/4", 1", 1-1/8" 9.38" (238.3mm) Length
KT155T
KT155T

KT155T

DigiKey Part Number
KT155T-ND
Manufacturer
Manufacturer Product Number
KT155T
Description
WRENCH LINEMANS 9/16", 3/4", 1"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Lineman’s, Ratcheting Wrench 9/16", 3/4", 1", 1-1/8" 9.38" (238.3mm) Length
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Measurement Type
SAE (Standard)
Manufacturer
Klein Tools, Inc.
End - Size
9/16", 3/4", 1", 1-1/8"
Packaging
Bulk
Length
9.38" (238.3mm)
Part Status
Active
Features
5-in-1
Tool Type
Lineman’s, Ratcheting
Weight
1.4 lbs (635 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1128,14000 €128,14 €
Manufacturers Standard Package
Unit Price without VAT:128,14000 €
Unit Price with VAT:152,48660 €