Pulling Grip Medium Duty Offset 16"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KSSK125-1

DigiKey Part Number
KSSK125-1-ND
Manufacturer
Manufacturer Product Number
KSSK125-1
Description
MED DUTY GRIP OFFSET 1.25"-1.49"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Pulling Grip Medium Duty Offset 16"
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable Diameter
1.25" ~ 1.49" (31.7mm ~ 37.8mm)
Manufacturer
Klein Tools, Inc.
Material
Steel, Galvanized
Packaging
Bulk
Mesh Type
Closed
Part Status
Active
Mesh Length
16"
Type
Pulling Grip
Break Strength
800 lbs
Style
Medium Duty
Base Product Number
Eye Type
Offset
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1168,76000 €168,76 €
Manufacturers Standard Package
Unit Price without VAT:168,76000 €
Unit Price with VAT:200,82440 €