
KSRK075-1 | |
|---|---|
DigiKey Part Number | KSRK075-1-ND |
Manufacturer | |
Manufacturer Product Number | KSRK075-1 |
Description | LGHT DUTY GRIP OFFSET 0.75-0.99" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Pulling Grip Light Duty Offset |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Pulling Grip | |
Style | Light Duty | |
Eye Type | Offset | |
Cable Diameter | 0.75" ~ 0.99" (19.0mm ~ 25.1mm) | |
Material | Steel, Galvanized | |
Mesh Type | Closed | |
Mesh Length | - | |
Bale Length | - | |
Break Strength | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 108,07000 € | 108,07 € |
| Unit Price without VAT: | 108,07000 € |
|---|---|
| Unit Price with VAT: | 128,60330 € |

