Pulling Grip Heavy Duty Rotating 26"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KPS200-2

DigiKey Part Number
KPS200-2-ND
Manufacturer
Manufacturer Product Number
KPS200-2
Description
HVY DUTY GRIP ROTATE 2-2.49" 26"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Pulling Grip Heavy Duty Rotating 26"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Klein Tools, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Type
Pulling Grip
Style
Heavy Duty
Eye Type
Rotating
Cable Diameter
2.00" ~ 2.49" (50.8mm ~ 63.2mm)
Material
Steel, Galvanized
Mesh Type
Closed
Mesh Length
26"
Bale Length
-
Break Strength
5440 lbs
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1397,89000 €397,89 €
Manufacturers Standard Package
Unit Price without VAT:397,89000 €
Unit Price with VAT:473,48910 €