
KPS062-2 | |
|---|---|
DigiKey Part Number | KPS062-2-ND |
Manufacturer | |
Manufacturer Product Number | KPS062-2 |
Description | HVY DUTY GRIP ROTATE 0.62"-0.74" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Pulling Grip Heavy Duty Rotating 16" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Pulling Grip | |
Style | Heavy Duty | |
Eye Type | Rotating | |
Cable Diameter | 0.62" ~ 0.74" (15.7mm ~ 18.8mm) | |
Material | Steel, Galvanized | |
Mesh Type | Closed | |
Mesh Length | 16" | |
Bale Length | - | |
Break Strength | 1360 lbs | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 261,23000 € | 261,23 € |
| 5 | 242,13600 € | 1.210,68 € |
| 10 | 234,36100 € | 2.343,61 € |
| 25 | 224,47240 € | 5.611,81 € |
| Unit Price without VAT: | 261,23000 € |
|---|---|
| Unit Price with VAT: | 310,86370 € |

