Pulling Grip Heavy Duty Rotating
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KPS050SEN

DigiKey Part Number
KPS050SEN-ND
Manufacturer
Manufacturer Product Number
KPS050SEN
Description
HVY DUTY GRIP ROTATE 0.50"-0.56"
Customer Reference
Detailed Description
Pulling Grip Heavy Duty Rotating
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Eye Type
Rotating
Manufacturer
Klein Tools, Inc.
Cable Diameter
0.50" ~ 0.56" (12.7mm ~ 14.2mm)
Packaging
Bulk
Mesh Type
Closed
Part Status
Obsolete
Break Strength
100 lbs
Type
Pulling Grip
Base Product Number
Style
Heavy Duty
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.