Pulling Grip Heavy Duty Rotating 16"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KPS050-2

DigiKey Part Number
KPS050-2-ND
Manufacturer
Manufacturer Product Number
KPS050-2
Description
HVY DUTY GRIP ROTATE 0.50"-0.61"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Pulling Grip Heavy Duty Rotating 16"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Klein Tools, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Type
Pulling Grip
Style
Heavy Duty
Eye Type
Rotating
Cable Diameter
0.50" ~ 0.61" (12.7mm ~ 15.5mm)
Material
Steel, Galvanized
Mesh Type
Closed
Mesh Length
16"
Bale Length
-
Break Strength
1120 lbs
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1257,53000 €257,53 €
5238,71800 €1.193,59 €
10231,05400 €2.310,54 €
25221,30320 €5.532,58 €
Manufacturers Standard Package
Unit Price without VAT:257,53000 €
Unit Price with VAT:306,46070 €