Pulling Grip Medium Duty Flexible 18"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KPM100

DigiKey Part Number
KPM100-ND
Manufacturer
Manufacturer Product Number
KPM100
Description
MED DUTY GRIP FLEX 1-1.37" 18"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Pulling Grip Medium Duty Flexible 18"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Klein Tools, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Type
Pulling Grip
Style
Medium Duty
Eye Type
Flexible
Cable Diameter
1.00" ~ 1.37" (25.4mm ~ 34.8mm)
Material
Steel, Galvanized
Mesh Type
Closed
Mesh Length
18"
Bale Length
-
Break Strength
1420 lbs
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1171,30000 €171,30 €
Manufacturers Standard Package
Unit Price without VAT:171,30000 €
Unit Price with VAT:203,84700 €