
K38 | |
|---|---|
DigiKey Part Number | K38-ND |
Manufacturer | |
Manufacturer Product Number | K38 |
Description | SCREWDRIVER SLOTTED 1/4" 11.75" |
Customer Reference | |
Detailed Description | 1/4" Slotted Screwdriver 11.75" (298.5mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Screwdriver | |
Tip Type | Slotted | |
Size | 1/4" | |
Length - Blade | 8.00" (203.2mm) | |
Length - Overall | 11.75" (298.5mm) | |
Features | Screw Holding | |
Weight | 0.2 lb (90.72 g) |

