1/4" Slotted Screwdriver 9.75" (247.7mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K36

DigiKey Part Number
1742-1036-ND
Manufacturer
Manufacturer Product Number
K36
Description
SCREWDRIVER SLOTTED 1/4" 9.75"
Customer Reference
Detailed Description
1/4" Slotted Screwdriver 9.75" (247.7mm)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Size
1/4"
Manufacturer
Klein Tools, Inc.
Length - Blade
6.00" (152.4mm)
Packaging
Box
Length - Overall
9.75" (247.7mm)
Part Status
Obsolete
Features
Black Tip, Screw Holding
Tool Type
Screwdriver
Weight
0.15 lb (68.04 g)
Tip Type
Slotted
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.