K34 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Klein Tools, Inc.
In Stock: 2
Unit Price: 14,35000 €
Datasheet
1/4" Slotted Screwdriver 7.75" (196.9mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K34

DigiKey Part Number
K34-ND
Manufacturer
Manufacturer Product Number
K34
Description
SCREWDRIVER SLOTTED 1/4" 7.75"
Customer Reference
Detailed Description
1/4" Slotted Screwdriver 7.75" (196.9mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Klein Tools, Inc.
Series
-
Packaging
Bulk
Part Status
Obsolete
Tool Type
Screwdriver
Tip Type
Slotted
Size
1/4"
Length - Blade
4.00" (101.6mm)
Length - Overall
7.75" (196.9mm)
Features
Screw Holding
Weight
0.1 lb (45.36 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes