
K23 | |
|---|---|
DigiKey Part Number | K23-ND |
Manufacturer | |
Manufacturer Product Number | K23 |
Description | SCREWDRIVER SLOTTED 3/16" 5.25" |
Customer Reference | |
Detailed Description | 3/16" Slotted Screwdriver 5.25" (133.4mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Screwdriver | |
Tip Type | Slotted | |
Size | 3/16" | |
Length - Blade | 3.00" (76.2mm) | |
Length - Overall | 5.25" (133.4mm) | |
Features | Pocket Clip, Screw Holding | |
Weight | 0.8 lb (362.87 g) |


