
K21 | |
|---|---|
DigiKey Part Number | K21KT-ND |
Manufacturer | |
Manufacturer Product Number | K21 |
Description | SCREWDRIVER SLOTTED 1/16" 5.25" |
Customer Reference | |
Detailed Description | 1/16" Slotted Screwdriver 5.25" (133.4mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Screwdriver | |
Tip Type | Slotted | |
Size | 1/16" | |
Length - Blade | 3.00" (76.2mm) | |
Length - Overall | 5.25" (133.4mm) | |
Features | Pocket Clip, Screw Holding | |
Weight | 0.5 lb (226.8 g) |

