
K19 | |
|---|---|
DigiKey Part Number | K19-ND |
Manufacturer | |
Manufacturer Product Number | K19 |
Description | SCREWDRIVER PHILLIPS - 9" |
Customer Reference | |
Detailed Description | Phillips Screwdriver 9.00" (228.6mm) |
Datasheet | Datasheet |
Category | Tip Type Phillips |
Manufacturer Klein Tools, Inc. | Length - Overall 9.00" (228.6mm) |
Packaging Bulk | Features Screw Holding |
Part Status Obsolete | Weight 0.5 lb (226.8 g) |
Tool Type Screwdriver |

