Hex Key T-Handle 6mm 9.00" (228.6mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JTH9M6

DigiKey Part Number
JTH9M6-ND
Manufacturer
Manufacturer Product Number
JTH9M6
Description
HEX KEY T-HANDLE 6MM 9.00"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Hex Key T-Handle 6mm 9.00" (228.6mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Klein Tools, Inc.
Series
Packaging
Bulk
Part Status
Active
Tool Type
T-Handle
Tip Type
Hex
Size
6mm
Length - Overall
9.00" (228.6mm)
Features
Chamfered End, Color Coded, Soft Grip
Weight
0.013 lb (5.9 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
17,46000 €7,46 €
56,91600 €34,58 €
106,69200 €66,92 €
256,40920 €160,23 €
Manufacturers Standard Package
Unit Price without VAT:7,46000 €
Unit Price with VAT:8,87740 €