
JTH9E14 | |
|---|---|
DigiKey Part Number | JTH9E14-ND |
Manufacturer | |
Manufacturer Product Number | JTH9E14 |
Description | HEX T-HANDLE 5/16" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Hex Key T-Handle 5/16" 9.00" (228.6mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | T-Handle | |
Tip Type | Hex | |
Size | 5/16" | |
Length - Overall | 9.00" (228.6mm) | |
Features | Chamfered End, Color Coded, Soft Grip | |
Weight | 0.02 lb (9.07 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,85000 € | 9,85 € |
| 5 | 9,12600 € | 45,63 € |
| 10 | 8,83200 € | 88,32 € |
| 25 | 8,45880 € | 211,47 € |
| Unit Price without VAT: | 9,85000 € |
|---|---|
| Unit Price with VAT: | 11,72150 € |

