
JTH9E12 | |
|---|---|
DigiKey Part Number | JTH9E12-ND |
Manufacturer | |
Manufacturer Product Number | JTH9E12 |
Description | HEX T-HANDLE 7/32" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Hex Key T-Handle 7/32" 9.00" (228.6mm) |
Category | Tip Type Hex |
Manufacturer Klein Tools, Inc. | Size 7/32" |
Series | Length - Overall 9.00" (228.6mm) |
Packaging Bulk | Features Chamfered End, Color Coded, Soft Grip |
Part Status Active | Weight 0.01 lb (4.54 g) |
Tool Type T-Handle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,44000 € | 7,44 € |
| Unit Price without VAT: | 7,44000 € |
|---|---|
| Unit Price with VAT: | 8,85360 € |

