
JTH9E09 | |
|---|---|
DigiKey Part Number | JTH9E09-ND |
Manufacturer | |
Manufacturer Product Number | JTH9E09 |
Description | HEX T-HANDLE 9/64" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Hex Key T-Handle 9/64" 9.00" (228.6mm) |
Category | Tip Type Hex |
Manufacturer Klein Tools, Inc. | Size 9/64" |
Series | Length - Overall 9.00" (228.6mm) |
Packaging Bulk | Features Chamfered End, Color Coded, Soft Grip |
Part Status Active | Weight 0.004 lb (1.81 g) |
Tool Type T-Handle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,09000 € | 6,09 € |
| 5 | 5,64000 € | 28,20 € |
| 10 | 5,45800 € | 54,58 € |
| 25 | 5,22640 € | 130,66 € |
| Unit Price without VAT: | 6,09000 € |
|---|---|
| Unit Price with VAT: | 7,24710 € |

