
JTH9E07 | |
|---|---|
DigiKey Part Number | JTH9E07-ND |
Manufacturer | |
Manufacturer Product Number | JTH9E07 |
Description | HEX T-HANDLE 7/64" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Hex Key T-Handle 7/64" 9.00" (228.6mm) |
Category | Tip Type Hex |
Manufacturer Klein Tools, Inc. | Size 7/64" |
Series | Length - Overall 9.00" (228.6mm) |
Packaging Bulk | Features Chamfered End, Color Coded, Soft Grip |
Part Status Active | Weight 0.003 lb (1.36 g) |
Tool Type T-Handle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,74000 € | 5,74 € |
| 5 | 5,31400 € | 26,57 € |
| 10 | 5,14200 € | 51,42 € |
| 25 | 4,92400 € | 123,10 € |
| Unit Price without VAT: | 5,74000 € |
|---|---|
| Unit Price with VAT: | 6,83060 € |

