
JTH98M | |
|---|---|
DigiKey Part Number | JTH98M-ND |
Manufacturer | |
Manufacturer Product Number | JTH98M |
Description | HEX KEY SET HEX W/STAND 8PC |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Hex Hex Key Set 8 Pieces |
Category | Type Hex Key Set |
Manufacturer Klein Tools, Inc. | Tip Type Hex |
Series | Includes Benchtop Stand |
Packaging Bulk | Features Chamfered End, Color Coded, Soft Grip, T-Handles |
Part Status Active | Weight 2.1 lbs (952.5 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,94000 € | 56,94 € |
| 5 | 52,77800 € | 263,89 € |
| 10 | 51,08100 € | 510,81 € |
| 25 | 48,92160 € | 1.223,04 € |
| Unit Price without VAT: | 56,94000 € |
|---|---|
| Unit Price with VAT: | 67,75860 € |

