
JTH6T30 | |
|---|---|
DigiKey Part Number | JTH6T30-ND |
Manufacturer | |
Manufacturer Product Number | JTH6T30 |
Description | TORX T-HANDLE T30 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Torx® Key T-Handle T30 6.00" (152.4mm) |
Category | Tip Type Torx® |
Manufacturer Klein Tools, Inc. | Size T30 |
Series | Length - Overall 6.00" (152.4mm) |
Packaging Bulk | Features Chamfered End, Color Coded, Soft Grip |
Part Status Active | Weight 0.181 lb (82.1 g) |
Tool Type T-Handle | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,26000 € | 11,26 € |
| 5 | 10,43000 € | 52,15 € |
| 10 | 10,09400 € | 100,94 € |
| 25 | 9,66680 € | 241,67 € |
| Unit Price without VAT: | 11,26000 € |
|---|---|
| Unit Price with VAT: | 13,39940 € |

