
JTH6T25 | |
|---|---|
DigiKey Part Number | JTH6T25-ND |
Manufacturer | |
Manufacturer Product Number | JTH6T25 |
Description | TORX KEY T-HANDLE T25 6.00" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Torx® Key T-Handle T25 6.00" (152.4mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | T-Handle | |
Tip Type | Torx® | |
Size | T25 | |
Length - Overall | 6.00" (152.4mm) | |
Features | Chamfered End, Color Coded, Soft Grip | |
Weight | 0.131 lb (59.42 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,86000 € | 9,86 € |
| 5 | 9,14200 € | 45,71 € |
| 10 | 8,84600 € | 88,46 € |
| 25 | 8,47160 € | 211,79 € |
| Unit Price without VAT: | 9,86000 € |
|---|---|
| Unit Price with VAT: | 11,73340 € |

