
JTH6T15 | |
|---|---|
DigiKey Part Number | JTH6T15-ND |
Manufacturer | |
Manufacturer Product Number | JTH6T15 |
Description | TORX T-HANDLE T15 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Torx® Key T-Handle T15 6.00" (152.4mm) |
Category | Tip Type Torx® |
Manufacturer Klein Tools, Inc. | Size T15 |
Series | Length - Overall 6.00" (152.4mm) |
Packaging Bulk | Features Chamfered End, Color Coded, Soft Grip |
Part Status Active | Weight 0.062 lb (28.12 g) |
Tool Type T-Handle | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,51000 € | 7,51 € |
| 5 | 6,96600 € | 34,83 € |
| 10 | 6,74100 € | 67,41 € |
| 25 | 6,45600 € | 161,40 € |
| Unit Price without VAT: | 7,51000 € |
|---|---|
| Unit Price with VAT: | 8,93690 € |

